MS27472T16C8PD

Heilind Number:AAOMS27472T16C8PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T16C8PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T16C8PD
SKU:AAOMS27472T16C8PD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering robust environmental sealing and a wide operating temperature range of -65°C to 200°C. These harsh environment connectors come in various styles, including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts, ensuring reliable connections. Constructed with aluminum shells and offering multiple plating options, such as cadmium and nickel, these connectors meet stringent military specifications. RoHS compliant finishes are also available, making them suitable for diverse applications requiring durability and performance in challenging environments.