MS27472T16F26PD

Heilind Number:AAOMS27472T16F26PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T16F26PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T16F26PD
SKU:AAOMS27472T16F26PD

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts for reliable connections. Constructed with aluminum shells and plated with options like electroless nickel, they ensure durability and RoHS compliance. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for military and aerospace applications.