MS27472T16F26S

Heilind Number:AAOMS27472T16F26S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T16F26S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T16F26S
SKU:AAOMS27472T16F26S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering reliable performance with up to 128 contacts in an insert. These environmentally sealed connectors feature a wide operating temperature range from -65°C to 200°C. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, they meet stringent military specifications for durability. Constructed with aluminum shells and gold-plated contacts, they ensure optimal conductivity and longevity. With RoHS compliant options, including cadmium-free finishes, these connectors are ideal for aerospace, defense, and industrial applications requiring rugged and secure electrical connections.