MS27472T16F35P

Heilind Number:AAOMS27472T16F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T16F35P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T16F35P
SKU:AAOMS27472T16F35P

Detailed Description

The MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an insert, designed for harsh environments. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they ensure secure installations. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for diverse applications. Constructed with durable aluminum shells and available in multiple plating options, including RoHS compliant finishes, they guarantee reliability and longevity. Utilizing M39029 rear release crimp contacts, these connectors provide efficient signal transmission. Perfect for military, aerospace, and industrial use, they meet stringent MIL-DTL-38999 II specifications for performance and durability.