| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T16F35P(LC) |
| SKU: | AAOMS27472T16F35P L/C |
MS27472T16F35P(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for high-performance in harsh environments, boasting up to 128 contacts housed within an environmentally sealed insert. Featuring a rugged aluminum shell with various plating options, including cadmium-free finishes, these connectors ensure long-lasting durability. With a wide operating temperature range of -65°C to 200°C, they are suitable for extreme conditions. Available in nine shell sizes and 52 insert arrangements, with options for wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. Designed to meet military specifications, these connectors are ideal for aerospace, defense, and other mission-critical applications. Please note that this assembly does not ship with contacts.