MS27472T16F35S

Heilind Number:AAOMS27472T16F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T16F35S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T16F35S
SKU:AAOMS27472T16F35S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various mounting options including front wall mount, rear wall mount, jam nut, and box mount receptacles, these connectors ensure versatile connectivity. Built to military specifications, they guarantee durability and resilience. The aluminum shells come with multiple plating options, including gold for enhanced conductivity. With RoHS certified finishes available, they are suitable for a range of applications requiring secure and environmentally sealed electrical connections.