MS27472T16F35SB

Heilind Number:AAOMS27472T16F35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T16F35SB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T16F35SB
SKU:AAOMS27472T16F35SB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an insert. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts, ensuring secure connections. Constructed with aluminum shells and offering a range of plating options, including RoHS certified finishes, they are durable and reliable. Perfect for military and industrial applications, these connectors ensure optimal performance in demanding conditions.