MS27472T16F35SC

Heilind Number:AAOMS27472T16F35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T16F35SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T16F35SC
SKU:AAOMS27472T16F35SC

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an insert, designed for harsh environments. Featuring a wide operating temperature range from -65°C to 200°C, these connectors are ideal for demanding applications. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they ensure secure and reliable connections. The connectors, made with aluminum shells and gold-plated contacts, guarantee durability and excellent conductivity. With RoHS certified finishes, they meet environmental standards. Suitable for military and industrial use, these connectors provide a rugged solution for critical electronic systems.