MS27472T16F35SD

Heilind Number:AAOMS27472T16F35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T16F35SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T16F35SD
SKU:AAOMS27472T16F35SD

Detailed Description

The MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options such as front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. With a wide operating temperature range (-65 °C to 200 °C) and durable aluminum shells, they provide secure and efficient electrical transmission. Offering RoHS compliant finishes, including gold plating, electroless nickel, and anodized aluminum, these connectors ensure longevity and performance in demanding applications.