MS27472T16F42P

Heilind Number:AAOMS27472T16F42P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T16F42P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T16F42P
SKU:AAOMS27472T16F42P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts within a sealed insert. With an impressive operating temperature range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various mount types such as front wall, rear wall, and box mount receptacles, they accommodate diverse installation needs. The connectors, made of aluminum, come in 9 shell sizes and 52 insert arrangements, with rear release crimp contacts ensuring secure connections. Plating options include cadmium-free finishes, meeting RoHS certification standards. These connectors, crafted for military specifications, guarantee durability and high performance in demanding applications.