MS27472T16F42S

Heilind Number:AAOMS27472T16F42S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T16F42S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T16F42S
SKU:AAOMS27472T16F42S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range from -65 °C to 200 °C, these connectors are suitable for demanding applications. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for reliability. Constructed with aluminum shells and offering multiple plating options, including RoHS compliant finishes, these connectors ensure durability and performance. Perfect for military and industrial use, they meet MIL-DTL-38999 II specifications, guaranteeing quality and reliability in demanding environments.