MS27472T16F6PD

Heilind Number:AAOMS27472T16F6PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T16F6PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T16F6PD
SKU:AAOMS27472T16F6PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts within an insert and offering environmental sealing. With an operating temperature range from -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering plating options like electroless nickel, they ensure durability and reliability. Suited for military and industrial use, these connectors meet MIL-DTL-38999 II specifications and are ideal for demanding environments requiring high-performance connectivity.