| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T16F6S(LC) |
| SKU: | AAOMS27472T16F6S L/C |
MS27472T16F6S(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer rugged and reliable connectivity for harsh environments, with up to 128 contacts housed in a durable insert. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure secure installations. With aluminum shells and a range of plating options, they meet military specification standards for durability. Operating in temperatures ranging from -65 °C to 200 °C and with a service class rating of T, they are suitable for demanding applications. Please note that this assembly does not ship with contacts.