| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T18A32SB(LC) |
| SKU: | AAOMS27472T18A32SB L/C |
MS27472T18A32SB(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts, ensure robust connectivity in demanding environments. With a wide operating temperature range of -65°C to 200°C, these connectors are ideal for military and aerospace applications. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Constructed with aluminum shells and multiple plating options including RoHS certified finishes, they guarantee reliable signal transmission. Please note that this assembly does not ship with contacts.