| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T18A32SD(LC) |
| SKU: | AAOMS27472T18A32SD L/C |
MS27472T18A32SD(LC)
Specifications
Detailed Description
Experience the unparalleled durability and reliability of our MIL-DTL-38999 Series II connectors. With up to 128 contacts seamlessly sealed for protection, these connectors are designed to thrive in the most demanding environments. Operating flawlessly in temperatures ranging from -65 °C to 200 °C, they offer unmatched versatility with various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, these connectors feature M39029 rear release crimp contacts for secure connections. Crafted from high-quality aluminum with plated finishes like electroless nickel and cadmium, they meet RoHS compliance standards. Perfect for military and industrial applications, these connectors ensure optimal performance even in the harshest conditions. Please note that this assembly does not ship with contacts.