MS27472T18B11P

Heilind Number:AAOMS27472T18B11P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T18B11P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T18B11P
SKU:AAOMS27472T18B11P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in a sealed insert, designed for harsh environments with an operating range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With options for straight, RFI grounding, and 90-degree cable clamp plugs, these connectors come in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Constructed with aluminum shells and plating options such as cadmium and nickel, they meet stringent performance standards. Ideal for military and industrial applications requiring rugged, reliable connectivity.