| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T18B11S(LC) |
| SKU: | AAOMS27472T18B11S L/C |
MS27472T18B11S(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27472T18B11SLC model, offer exceptional durability and performance in harsh environments. With a wall-mounting flange receptacle design and bayonet coupling, they ensure secure and reliable electrical connections. Featuring aluminum shells with electroless nickel and cadmium olive drab plating, these connectors are resistant to corrosion. Operating within a wide temperature range of -65 °C to 175 °C, they are suitable for demanding applications in industrial and military settings. Please note that this assembly does not ship with contacts.