MS27472T18B28SD

Heilind Number:AAOMS27472T18B28SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T18B28SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T18B28SD
SKU:AAOMS27472T18B28SD

Detailed Description

MIL-DTL-38999 Series II connectors boast up to 128 contacts in a sealed insert, designed for harsh environments with an operating range of -65°C to 200°C. Featuring various mounting options like front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in connectivity. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts for reliable performance. Crafted from aluminum with plating options including cadmium and nickel, they ensure durability and corrosion resistance. RoHS compliant finishes cater to environmental considerations, making them ideal for diverse applications requiring secure and efficient electrical connections.