MS27472T18B30P

Heilind Number:AAOMS27472T18B30P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T18B30P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T18B30P
SKU:AAOMS27472T18B30P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments with up to 128 contacts in an insert, offering reliable performance in extreme conditions. Featuring various mounting options such as wall mount, jam nut, and box mount receptacles, they ensure flexibility in installation. With a wide operating temperature range from -65°C to 200°C, these connectors are suitable for diverse applications. Made of durable aluminum and available in different plating options, including cadmium-free finishes, they guarantee long-lasting durability. Utilizing M39029 rear release crimp contacts, they provide secure connections, while their bayonet coupling ensures easy mating. Ideal for military and industrial use, these connectors meet MIL-DTL-38999 II specifications, delivering high-quality performance with 500 mating cycles.