MS27472T18B30PD

Heilind Number:AAOMS27472T18B30PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T18B30PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T18B30PD
SKU:AAOMS27472T18B30PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65°C to 200°C, these connectors are ideal for rugged applications. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Constructed with aluminum shells and offering multiple plating options, including cadmium-free finishes, they ensure durability and reliability. With gold contact plating and a service rating of I, these connectors provide excellent conductivity and performance. RoHS compliant and with ingress protection, they are suitable for demanding military and industrial specifications.