MS27472T18B32B

Heilind Number:AAOMS27472T18B32B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T18B32B
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T18B32B
SKU:AAOMS27472T18B32B

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, offering superior performance with up to 128 contacts in an insert. These environmentally sealed connectors have a wide operating temperature range from -65 °C to 200 °C. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for reliable connections. Crafted from aluminum, they come with multiple plating options, including cadmium and nickel finishes. Meeting MIL-DTL-38999 II military specifications, these connectors ensure durability and performance in demanding applications.