MS27472T18B32BA

Heilind Number:AAOMS27472T18B32BA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T18B32BA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T18B32BA
SKU:AAOMS27472T18B32BA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With a wide operating temperature range from -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount, they cater to diverse application needs. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Constructed with aluminum shells and offering multiple plating options such as cadmium and nickel, they ensure durability and corrosion resistance. RoHS compliant finishes are also available. Ideal for military and industrial use, these connectors provide secure electrical connections in demanding settings.