MS27472T18B32P

Heilind Number:AAOMS27472T18B32P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T18B32P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T18B32P
SKU:AAOMS27472T18B32P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles including wall mount, jam nut, and box mount receptacles, they provide flexibility for different applications. Constructed with aluminum shells and offering multiple plating options such as electroless nickel and cadmium finishes, these connectors ensure durability and corrosion resistance. Compliant with military specification MIL-DTL-38999 II, they are ideal for demanding military and aerospace applications requiring rugged and reliable connectivity.