MS27472T18B32PA

Heilind Number:AAOMS27472T18B32PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T18B32PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T18B32PA
SKU:AAOMS27472T18B32PA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, with up to 128 contacts sealed for protection. Operating smoothly in temperatures ranging from -65 °C to 200 °C, they offer reliable performance. Featuring various mounting options such as front and rear wall mounts, jam nuts, and box mounts, these connectors cater to diverse needs. Available in nine shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts. The connectors, made of aluminum, come with plating choices like cadmium and electroless nickel. With RoHS certified options, they ensure compliance with environmental regulations. Trusted for their durability, these connectors are ideal for demanding applications.