| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T18B32PB(LC) |
| SKU: | AAOMS27472T18B32PB L/C |
MS27472T18B32PB(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for demanding environments, boasting up to 128 contacts housed within a robust insert for secure connectivity. Featuring environmental sealing and a wide operating temperature range of -65°C to 200°C, these connectors ensure reliability in extreme conditions. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for diverse applications. With aluminum shells and a choice of plating options like cadmium and nickel, they meet stringent military specifications for durability. Ideal for aerospace, defense, and industrial use, these connectors provide a rugged and dependable solution for electrical connections. Please note that this assembly does not ship with contacts.