| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T18B32P(LC) |
| SKU: | AAOMS27472T18B32P L/C |
MS27472T18B32P(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for high reliability in harsh environments, meeting stringent military specifications for durability and performance. With up to 128 contacts housed in an environmentally sealed insert, these connectors ensure secure and uninterrupted electrical connections. Featuring a wide operating temperature range of -65 °C to 200 °C, they are suitable for a variety of applications. Available in various mounting options and shell sizes, with multiple insert arrangements and plating options, they offer flexibility in design. However, please note that this assembly does not ship with contacts, allowing for customization according to specific needs.