MS27472T18B32S

Heilind Number:AAOMS27472T18B32S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T18B32S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T18B32S
SKU:AAOMS27472T18B32S

Detailed Description

MIL-DTL-38999 Series II connectors feature a maximum of 128 contacts within an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With 52 insert arrangements and M39029 rear release crimp contacts, these connectors ensure reliable connectivity. Made of durable aluminum, they come with plating options such as cadmium and nickel for enhanced corrosion resistance. RoHS compliant finishes are also available. Perfect for military and industrial applications, these connectors provide a high level of performance and durability.