| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T18B35P |
| SKU: | AAOMS27472T18B35P |
MS27472T18B35P
| Heilind Number: | AAOMS27472T18B35P |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | MS27472T18B35P |
| ECAD Model: |
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors are designed for harsh environments, offering reliability with up to 128 contacts in an insert. These circular connectors are environmentally sealed, ensuring performance in extreme conditions ranging from -65 °C to 200 °C. Featuring various mounting options including front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles, they provide versatility for different applications. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. Made with aluminum shells and offering plating options such as cadmium and nickel finishes, they meet military specifications for durability. With a mating type of bayonet coupling and contact gender of male, these connectors are suitable for demanding environments requiring reliable electrical connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Aerospace D38999/20WA35PA | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
| Amphenol Aerospace D38999/26WB98PN | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |


