MS27472T18B96PC

Heilind Number:AAOMS27472T18B96PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T18B96PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T18B96PC
SKU:AAOMS27472T18B96PC

Detailed Description

The MIL-DTL-38999 Series II connectors offer robust connectivity solutions for demanding environments, featuring up to 128 contacts in a sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for extreme conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Constructed with aluminum shells and offering multiple plating options, such as gold and electroless nickel, these connectors ensure reliable performance and durability. Compliant with MIL-DTL-38999 II specifications, they are ideal for military and aerospace applications requiring rugged and secure electrical connections.