MS27472T18B96PD

Heilind Number:AAOMS27472T18B96PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T18B96PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T18B96PD
SKU:AAOMS27472T18B96PD

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in a durable, environmentally sealed insert. Designed for harsh environments, they feature various mounting options including wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize reliable M39029 rear release crimp contacts. Constructed with aluminum shells and plated with options like electroless nickel and cadmium finishes, they ensure long-lasting durability. With a wide operating temperature range from -65 °C to 200 °C, along with RoHS compliance for certain finishes, these connectors provide reliable performance in demanding applications.