MS27472T18B96S

Heilind Number:AAOMS27472T18B96S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T18B96S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T18B96S
SKU:AAOMS27472T18B96S

Detailed Description

Experience the durability and reliability of MIL-DTL-38999 Series II connectors, designed for demanding environments with up to 128 contacts in an insert. These connectors are fully sealed for environmental protection, operating flawlessly in temperatures ranging from -65 °C to 200 °C. Offering various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation requirements. With options for straight, RFI grounding, and standard plugs featuring a 90-degree cable clamp, versatility is key. Crafted from aluminum with plating choices like electroless nickel and cadmium, these connectors ensure longevity and performance. Certified for RoHS compliance, they meet international standards for environmentally conscious manufacturing. Ideal for military, aerospace, and industrial applications, the MIL-DTL-38999 Series II connectors guarantee secure and efficient electrical connections in even the harshest conditions.