MS27472T18B96SA

Heilind Number:AAOMS27472T18B96SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T18B96SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T18B96SA
SKU:AAOMS27472T18B96SA

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts, ideal for harsh environments. These environmentally sealed connectors feature a wide operating temperature range, from -65 °C to 200 °C, ensuring reliability in extreme conditions. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. With options for straight, RFI grounding, and standard plugs, along with multiple shell sizes and insert arrangements, these connectors provide versatile solutions for military and aerospace applications. Crafted from durable aluminum, they come with a choice of plating finishes, including RoHS compliant options, ensuring high performance and longevity. Trust in the MIL-DTL-38999 Series II connectors for secure and efficient electrical connections in demanding environments.