MS27472T18B96SB

Heilind Number:AAOMS27472T18B96SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T18B96SB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T18B96SB
SKU:AAOMS27472T18B96SB

Detailed Description

MIL-DTL-38999 Series II connectors, designed for harsh environments, feature up to 128 contacts in a sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer durability and reliability. Available in various configurations including wall mount, jam nut, and box mount receptacles, they cater to diverse application needs. The aluminum shells come in multiple plating options, ensuring robust performance. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure connections. Meeting military specification MIL-DTL-38999 II, they are ideal for demanding industrial and military applications.