MS27472T18B96SC

Heilind Number:AAOMS27472T18B96SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T18B96SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T18B96SC
SKU:AAOMS27472T18B96SC

Detailed Description

MIL-DTL-38999 Series II connectors, designed for harsh environments, feature up to 128 contacts in an insert and are environmentally sealed for reliable performance. Operating within a wide temperature range from -65 °C to 200 °C, these connectors come in various configurations including front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering plating options such as cadmium and nickel, these connectors ensure durability and conductivity. Meeting MIL-DTL-38999 II military specifications, they are ideal for applications requiring rugged and dependable electrical connections.