MS27472T18B96SD

Heilind Number:AAOMS27472T18B96SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T18B96SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T18B96SD
SKU:AAOMS27472T18B96SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts within an insert for high connectivity. With a wide operating temperature range from -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they ensure versatility in installation. Compliant with military specification MIL-DTL-38999 II, these circular connectors guarantee durability and ruggedness. Constructed with aluminum shells and offering multiple plating options such as electroless nickel and cadmium finishes, they provide excellent corrosion resistance. Equipped with gold-plated removable crimp contacts, these connectors ensure efficient signal transmission. With features like bayonet coupling and environment-resistant design, they meet demanding military and industrial standards for connectivity.