MS27472T18F32P

Heilind Number:AAOMS27472T18F32P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T18F32P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T18F32P
SKU:AAOMS27472T18F32P

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With an operating temperature range from -65 °C to 200 °C, these connectors are environmentally sealed for reliable performance. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Constructed with aluminum shells and gold-plated contacts, they ensure durability and efficient conductivity. Compliant with military specification MIL-DTL-38999 II, these connectors are ideal for demanding applications where ruggedness and reliability are essential.