MS27472T18F32PB

Heilind Number:AAOMS27472T18F32PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T18F32PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T18F32PB
SKU:AAOMS27472T18F32PB

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure versatility in application. Constructed with aluminum shells and offering a range of plating options, such as gold and electroless nickel, they guarantee durability and corrosion resistance. Compliant with military specification MIL-DTL-38999 II, these circular connectors are ideal for demanding industrial and military applications.