MS27472T18F35P

Heilind Number:AAOMS27472T18F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T18F35P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T18F35P
SKU:AAOMS27472T18F35P

Detailed Description

The MIL-DTL-38999 Series II connectors offer high-performance connectivity in harsh environments, featuring up to 128 contacts within a sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are designed for reliability in extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. Constructed with aluminum shells and offering multiple plating options including gold, electroless nickel, and cadmium-free finishes, these connectors ensure robust and durable performance. Compliant with military specification MIL-DTL-38999 II, they are ideal for demanding military and aerospace applications, guaranteeing secure and efficient electrical connections in critical systems.