MS27472T18F35PA

Heilind Number:AAOMS27472T18F35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T18F35PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T18F35PA
SKU:AAOMS27472T18F35PA

Detailed Description

The MIL-DTL-38999 Series II connectors offer reliable performance in harsh environments, featuring up to 128 contacts and a wide operating temperature range from -65 °C to 200 °C. These connectors come in various configurations including front and rear wall mounts, jam nuts, and box mounts, with options for straight, RFI grounding, and 90-degree cable clamp plugs. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering plating options like gold, electroless nickel, and anodized aluminum, these connectors meet stringent military specifications for durability and performance. With RoHS certified finishes available, they are suitable for a wide range of applications requiring rugged and reliable connectivity in demanding environments.