MS27472T18F35PB

Heilind Number:AAOMS27472T18F35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T18F35PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T18F35PB
SKU:AAOMS27472T18F35PB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts within an insert and offering environmental sealing. With an operating temperature range from -65 °C to 200 °C, they provide reliable performance in extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, these connectors are versatile for different applications. Constructed with aluminum shells and offering multiple plating options including gold and electroless nickel, they ensure durability and conductivity. Compliant with MIL-DTL-38999 II military specification, these circular connectors are ideal for use in aerospace, defense, and industrial sectors.