MS27472T18F53SB

Heilind Number:AAOMS27472T18F53SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T18F53SB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T18F53SB
SKU:AAOMS27472T18F53SB

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options such as front and rear wall mount, jam nut, and box mount receptacles. Available in aluminum shells with a range of plating options, including RoHS certified finishes, they ensure reliable operation in extreme conditions. With a wide selection of insert arrangements and contact sizes, these connectors provide versatility for military and aerospace applications. Operating between -65 °C and 200 °C, they guarantee exceptional performance and durability, making them ideal for demanding environments.