| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T20A16SB(LC) |
| SKU: | AAOMS27472T20A16SB L/C |
MS27472T20A16SB(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer robust connectivity for harsh environments, with up to 128 contacts housed in an environmentally sealed insert. Featuring a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for installation. With options for straight, RFI grounding, and standard plugs, as well as multiple shell sizes and insert arrangements, these connectors cater to diverse application needs. Constructed with durable aluminum shells and offered in a range of plating options, including RoHS-compliant finishes, they guarantee longevity and compliance with regulations. Suitable for military and industrial use, the MIL-DTL-38999 Series II connectors are the ideal choice for secure and efficient electrical connections. Please note that this assembly does not ship with contacts.