| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T20A35PC(LC) |
| SKU: | AAOMS27472T20A35PC L/C |
MS27472T20A35PC(LC)
Specifications
Detailed Description
The MS27472T20A35PC L/C MIL-DTL-38999 Series II Connector is a rugged and reliable solution for harsh environment applications. Featuring a wall-mounting flange design with bayonet coupling, this connector offers secure and easy installation. With 79 male pin contacts (size 22D) and a conductivity rating of conductive, it ensures efficient signal transmission. The aluminum shell with Electroless Nickel and Iridescent Yellow Cadmium plating provides durability and corrosion resistance. Operating in temperatures ranging from -65°C to 150°C, it is suitable for a wide range of environments. Please note that this assembly does not ship with contacts.