| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T20A35P(LC) |
| SKU: | AAOMS27472T20A35P L/C |
MS27472T20A35P(LC)
Specifications
Detailed Description
Introducing the MIL-DTL-38999 Series II Connectors, specifically designed for demanding environments with their rugged construction and wide operating temperature range of -65 °C to 200 °C. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, these connectors offer flexibility in installation. With 9 shell sizes and 52 insert arrangements available, they ensure compatibility with a range of applications. Made from durable aluminum and offering plating options including cadmium-free finishes, these connectors are built to last. Military-grade MIL-DTL-38999 II specification and RoHS compliance guarantee high performance and reliability. Please note that this assembly does not ship with contacts.