MS27472T20A41S

Heilind Number:AAOMS27472T20A41S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T20A41S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T20A41S
SKU:AAOMS27472T20A41S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert for secure electrical connections. With front and rear wall mount options, as well as jam nut and box mount receptacles, they offer versatile installation choices. Operating in extreme temperatures ranging from -65 °C to 200 °C, these connectors are ideal for demanding applications. Constructed with aluminum shells and available in various plating options, including RoHS certified finishes, they ensure durability and reliability. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure connections in sizes 22D, 22M, 22, 20, 16, and 12. Their bayonet coupling and removable crimp contacts make maintenance and installation easy. Perfect for military and industrial use, these connectors provide a high mating cycle life and reliable conductivity, meeting stringent environmental resistance standards.