MS27472T20B2P

Heilind Number:AAOMS27472T20B2P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T20B2P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T20B2P
SKU:AAOMS27472T20B2P

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure versatility in installation. Constructed with aluminum shells and offering multiple plating options, such as cadmium and nickel, they guarantee durability and corrosion resistance. Equipped with M39029 rear release crimp contacts, in sizes ranging from 12 to 22, these connectors provide secure and efficient connections. Ideal for military and industrial applications, they meet MIL-DTL-38999 II specifications and offer RoHS compliant finishes for environmental responsibility.