MS27472T20B35PC

Heilind Number:AAOMS27472T20B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T20B35PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T20B35PC
SKU:AAOMS27472T20B35PC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with a wide operating temperature range of -65 °C to 200 °C. Offering various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure secure and reliable connections. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for easy installation. Constructed with aluminum shells and plated with options like electroless nickel and cadmium finishes, they meet stringent military specifications for durability. Suitable for applications requiring high performance in demanding environments, these connectors provide reliable connectivity in aerospace, defense, and industrial settings.