| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T20B35SB(LC) |
| SKU: | AAOMS27472T20B35SB L/C |
MS27472T20B35SB(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27472T20B35SBLC model, are engineered for high reliability in harsh environments. Featuring a wall-mounting flange receptacle with crimp type and bayonet coupling, these connectors meet military specification MIL-DTL-38999 II. With 79 female socket contacts in size 22D(79), they ensure secure and conductive connections. The aluminum shell with electroless nickel and cadmium olive drab plating offers excellent durability and corrosion resistance. Suitable for use in environments with temperatures ranging from -65 °C to 175 °C, these connectors provide reliable performance in a wide range of applications. Please note that this assembly does not ship with contacts, allowing for customization and flexibility in contact selection.