MS27472T20F16SA

Heilind Number:AAOMS27472T20F16SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T20F16SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T20F16SA
SKU:AAOMS27472T20F16SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert for versatile connectivity. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for demanding applications. Available in various mounting styles including front and rear wall mount, jam nut, and box mount, these connectors offer flexibility in installation. The aluminum shells come with different plating options such as gold, electroless nickel, and cadmium-free finishes, ensuring reliable performance and durability. With RoHS compliance and environmental sealing, they provide enhanced protection against moisture and contaminants. Perfect for military, aerospace, and industrial use, the MIL-DTL-38999 Series II connectors meet stringent quality standards for reliable signal transmission.