MS27472T20F16SC

Heilind Number:AAOMS27472T20F16SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T20F16SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T20F16SC
SKU:AAOMS27472T20F16SC

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These environmentally sealed connectors have a wide operating temperature range from -65 °C to 200 °C. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With 52 insert arrangements and M39029 rear release crimp contacts, these connectors ensure reliable connectivity. Constructed with aluminum shells and offering multiple plating options, including RoHS compliant finishes, they meet stringent military specifications for durability and performance. Perfect for applications requiring rugged and reliable electrical connections.